Allen Bradley 140G Cover Frame for use with MCCBs
- RS Stock No.:
- 255-1632
- Mfr. Part No.:
- 140G-G2C3-C50
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,197.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR1,197.37 |
*price indicative
- RS Stock No.:
- 255-1632
- Mfr. Part No.:
- 140G-G2C3-C50
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | Cover Frame | |
Range | 140G | |
For Use With | MCCBs | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type Cover Frame | ||
Range 140G | ||
For Use With MCCBs | ||
Related links
- Allen Bradley 140G Cover Frame for use with MCCBs
- Allen Bradley Module Frame Mount
- Allen Bradley Module Frame Mount
- Allen Bradley 140G Cover Frame for use with 140G, 140MG Circuit Breaker
- Allen Bradley 140G Cover for use with Circuit Breaker
- Allen Bradley MCCB Molded Case Circuit Breaker 3P 63A
- RS PRO 175mm LCD Inclinometer