ABB Cover for use with MCB
- RS Stock No.:
- 231-9626
- Mfr. Part No.:
- 2CDL200001R0011 SZ-BSK
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR18.32
FREE delivery for orders over RM 500.00
In Stock
- Plus 39 unit(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR18.32 |
*price indicative
- RS Stock No.:
- 231-9626
- Mfr. Part No.:
- 2CDL200001R0011 SZ-BSK
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Accessory Type | Cover | |
For Use With | MCB | |
Select all | ||
---|---|---|
Brand ABB | ||
Accessory Type Cover | ||
For Use With MCB | ||
Related links
- ABB Blanking Plate for use with MCB
- ABB Earth & Neutral Terminal Bar for use with MCB
- Siemens Sentron Cover for use with MCB
- ABB M3AA Reversible Squirrel Cage Motor AC Motor IE3 4 Pole 400 V Flange Mount
- Siemens SENTRON Adapter for use with MCB
- Eaton Distribution Parts Undervoltage Release for use with MCB
- RS PRO MCB/RCBO Lock for use with MCB RCCB, Main Isolator
- Hager Padlockable Locking Kit for use with MCB RCCB, Trip-Free Switches