Eaton Eaton xEnergy Main Partitions for use with Eaton xEnergy Main LV Switchgear
- RS Stock No.:
- 246-806
- Mfr. Part No.:
- 188293 XPBMB0608-BUS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR717.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR717.00 |
*price indicative
- RS Stock No.:
- 246-806
- Mfr. Part No.:
- 188293 XPBMB0608-BUS
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Partitions | |
Range | Eaton xEnergy Main | |
For Use With | Eaton xEnergy Main LV Switchgear | |
Series | xEnergy Main | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Partitions | ||
Range Eaton xEnergy Main | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Series xEnergy Main | ||
Related links
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV switchgear, 3 x 60 x 150mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear, 648 x 787 x 28mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV switchgear, 21.3 x 8 x 8mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV switchgear, 345 x 50 x 65mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear, 648 x 587 x 28mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear, 448 x 587 x 28mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear, 448 x 412 x 28mm
- Eaton Metal Cable Duct for Use with xEnergy Main LV Switchgear, 1195 x 21 x 68mm