Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- RS Stock No.:
- 246-088
- Mfr. Part No.:
- 138369 AKP3600
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR2,639.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,639.38 | MYR879.793 |
*price indicative
- RS Stock No.:
- 246-088
- Mfr. Part No.:
- 138369 AKP3600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | Double T Profile, Feeder Circuits | |
| Range | AKP3600 | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With Double T Profile, Feeder Circuits | ||
Range AKP3600 | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosure is a robust and versatile solution designed for switch- and controlgear applications. Engineered to accommodate a wide range of busbar systems, it features a profile terminal that integrates seamlessly into existing setups. With a focus on space efficiency, the enclosure measures 132 mm in width and is suitable for installation in diverse environments. This model promises excellent operational performance, thanks to its capacity to handle significant conductor cross sections and operational currents. The strategic design allows for uncomplicated parallel connections while maintaining compliance with RoHS standards. Ideal for industrial applications, the Eaton xEffect SASY 60i provides reliable connectivity and safety in power distribution tasks, setting a benchmark in enclosure technology.
Enclosure supports both 60 mm and 185 mm busbar systems
Designed for T-rail and strip conductor connections
Offers ease of installation with its user-friendly features
Allows for optimal space utilisation in compact installations
Compliant with international safety and environmental regulations
Facilitates reliable electrical connectivity with low maintenance
Designed for T-rail and strip conductor connections
Offers ease of installation with its user-friendly features
Allows for optimal space utilisation in compact installations
Compliant with international safety and environmental regulations
Facilitates reliable electrical connectivity with low maintenance
Related links
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 62 x 51 x 38mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 70 x 51 x 38mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm
