Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits, 70 x 51 x 38mm
- RS Stock No.:
- 235-214
- Mfr. Part No.:
- 107195 AKS185
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
MYR495.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR495.02 | MYR82.503 |
*price indicative
- RS Stock No.:
- 235-214
- Mfr. Part No.:
- 107195 AKS185
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Clamp Kit | |
| Length | 38mm | |
| For Use With | Double T Profile, Feeder Circuits | |
| Width | 70mm | |
| Dimensions | 70 x 51 x 38mm | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Clamp Kit | ||
Length 38mm | ||
For Use With Double T Profile, Feeder Circuits | ||
Width 70mm | ||
Dimensions 70 x 51 x 38mm | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal is designed to meet the rigorous demands of modern electrical applications. This cleverly engineered enclosure combines robust construction with exceptional functionality, allowing seamless integration into a variety of electrical systems. Its compact dimensions ensure it fits easily into tight spaces, while the innovative clamp terminal accommodates a wide range of conductor sizes. Built for reliability, this product features comprehensive compliance with international standards, ensuring safety and performance. The Eaton xEffect SASY 60i stands out with its ability to support high operational currents, making it ideal for critical industrial and commercial applications.
Compact and lightweight design enhances installation flexibility
Compatible with various conductor types for diverse applications
High-rated operational current offers robust performance under load
Designed for user-friendly installation, reducing downtime
Complies with multiple international standards for increased safety
Durable materials ensure long-term reliability in challenging environments
Versatile connection options accommodate different busbar configurations
Innovative clamp terminal technology simplifies conductor attachment
Compatible with various conductor types for diverse applications
High-rated operational current offers robust performance under load
Designed for user-friendly installation, reducing downtime
Complies with multiple international standards for increased safety
Durable materials ensure long-term reliability in challenging environments
Versatile connection options accommodate different busbar configurations
Innovative clamp terminal technology simplifies conductor attachment
Related links
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 62 x 51 x 38mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 85 x 72 x 50mm
- Eaton xEffect SASY 60i Series Connection Terminal, 25 x 50 x 50mm
- Eaton xEffect SASY 60i Series Plastic Cover, 308 x 59 x 219mm
- Eaton xEffect SASY 60i Series Plate, 1010 x 10 x 224mm
- Eaton xEffect SASY 60i Series Bracket, 55 x 160 x 5mm
- Eaton xEffect SASY 60i Series Cover, 90 x 204 x 228mm
