TE Connectivity, 100Ω 1.5kW Wire Wound Chassis Mount Resistor CJH1500J100RJ ±5%

Save 8% when you buy 20 units

Subtotal (1 unit)*

MYR817.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR817.10
5 - 9MYR792.58
10 - 19MYR768.80
20 +MYR745.74

*price indicative

RS Stock No.:
264-6629
Mfr. Part No.:
CJH1500J100RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Power Rating

1.5kW

Series

CJH

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Related links