Recently searched

    TE Connectivity, 1kΩ 1.5kW Wire Wound Chassis Mount Resistor TE1500B1K0J ±5%

    Bulk discount available

    Subtotal (1 unit)**

    MYR368.51

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 24MYR368.51
    25 - 49MYR360.77
    50 - 99MYR349.74
    100 +MYR341.24

    **price indicative

    Packaging Options:
    RS Stock No.:
    701-5848
    Mfr. Part No.:
    TE1500B1K0J
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Resistance

    1kΩ

    Power Rating

    1.5kW

    Series

    TE

    Package/Case

    Tubular

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Solder Lug

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +255°C

    Minimum Temperature Coefficient

    -440ppm/°C

    Maximum Temperature Coefficient

    +440ppm/°C

    Overall Length

    415mm

    Overall Height

    119mm

    Overall Diameter

    60mm

    Related links