Stainless steel clips

  • RS Stock No. 179-4167
  • Mfr. Part No. 26-SSCSBLW
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

S-STEEL CLIPS 10PK SBLW RANGE

FeaturesAC/EM unit3 year warrantyTypically 4,500 lumens on mains AC operation, 350 lumens in emergency operationCeiling, wall mount or suspension mounting (wall mount requires optional 45o mounting brackets)Higher wall mount classification using optional wall mount bracketsLong LED life 75,000 hoursColour temperature 4,000KHigh colour rendering index CRI>80Mains terminal block accepts up to 2.5mm2cableHigh temperature NiCad battery for longer lifeExternal mounting clips for ease of installationStainless steel diffuser clipsHigh efficiency frosted polycarbonate diffuserAmbient operating temperature, AC -20⁰C to +40⁰C and EM +4⁰C to +40⁰C

Temporarily out of stock - back order for despatch 04/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 174.72
units
Per unit
1 +
MYR174.72
Related Products
The Sylvania 1200 mm LED batten is the ...
Description:
The Sylvania 1200 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional ...
This RS Pro single LED 230 V batten ...
Description:
This RS Pro single LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led ...
This RS Pro 2ft 20W LED NCF comes ...
Description:
This RS Pro 2ft 20W LED NCF comes in 2ft, 4ft and 5ft options. With a high lumen output they are ideal for industrial and commercial applications such as warehouses, car parks, arenas and wet areas. With an ultra durable ...
Start Waterproof, integrated LED weatherproof luminaire, with UV ...
Description:
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate ...