ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

MYR1,549.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,549.84

*price indicative

RS Stock No.:
272-8601
Mfr. Part No.:
IPCB34511B
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Lens Type

Fixed

Analogue/Network

Network

Form Factor

Tube

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Mount Type

Wall, Ceiling

Sensor Size

2.7in

IR

Yes

Supply Voltage

12V dc

Audio Support

Yes

Wireless

No

Width

70mm

Series

IPCB

IP Rating

IP67

Sensor Type

Centre Tapped, Dual Secondary

Focal Length

4 mm

ONVIF

Yes

Standards/Approvals

No

Hazardous Area Certification

No

Height

69mm

The ABUS Security-Centre IP mini tube camera delivers video streams in 4 MPx resolution. With its IP67 housing and integrated IR LEDs, it is suitable for indoor and outdoor use by day and night. An installation box helps mount the camera with protected wiring. The free ABUS IP Installer software makes network setup easier.

2 lens variants for maximum flexibility

Recording and compatibility

Automatic object recognition