Better World
Schneider Electric 25A Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 219-9057
- Mfr. Part No.:
- DF2CN25
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
MYR468.73
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR46.873 | MYR468.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9057
- Mfr. Part No.:
- DF2CN25
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cartridge Fuse | |
| Current Rating | 25A | |
| Fuse Size | 10 x 38 mm | |
| Voltage | 500V | |
| Overall Length | 38mm | |
| Fuse Characteristics | aM | |
| Series | TeSyS DF, LS1/GK1 | |
| Diameter | 10mm | |
| Better World Product | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cartridge Fuse | ||
Current Rating 25A | ||
Fuse Size 10 x 38 mm | ||
Voltage 500V | ||
Overall Length 38mm | ||
Fuse Characteristics aM | ||
Series TeSyS DF, LS1/GK1 | ||
Diameter 10mm | ||
Better World Product Yes | ||
Standards/Approvals No | ||
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 25 A and the maximum rated voltage is 400 VAC. It is a cylindrical fuse (NFC type), the dimensions are 10mm x 38mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Related links
- Hager 25A Cartridge Fuse, 10 x 38 mm
- Siemens 25A Cartridge Fuse, 10 x 38 mm
- Socomec 25A Cartridge Fuse, 10 x 38 mm
- Schneider Electric 25A Cartridge Fuse, 14 x 51 mm
- Bourns 25A F Ceramic Cartridge Fuse, 10 x 38 mm
- Hager 25A GG Cartridge Fuse, 10 x 38 mm
- Mersen 25A GPV Melamine Cartridge Fuse, 10 x 38 mm
- Mersen 25A GG Ceramic Cartridge Fuse, 10 x 38 mm
