Better World
Schneider Electric 6 A F Ceramic Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 211-2284
- Mfr. Part No.:
- DF2CN06
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
MYR318.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR31.834 | MYR318.34 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2284
- Mfr. Part No.:
- DF2CN06
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cartridge Fuse | |
| Current Rating | 6 A | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | F | |
| Voltage | 500 V | |
| Body Material | Ceramic | |
| Overall Length | 38mm | |
| Series | DF2 | |
| Diameter | 10 mm | |
| Better World Product | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cartridge Fuse | ||
Current Rating 6 A | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed F | ||
Voltage 500 V | ||
Body Material Ceramic | ||
Overall Length 38mm | ||
Series DF2 | ||
Diameter 10 mm | ||
Better World Product Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GS Series NFC cartridge fuse is gG type fuses, which are more widely used but whose limiting capacity is weaker than that of aM type fuses. They must be combined with a thermal overload relay coupled with a contactor. This cartridge fuse consist 500 VAC voltage with 6 A current.
To protect electrical circuits and appliances
Related links
- Bourns 6A F Ceramic Cartridge Fuse, 10 x 38mm
- Schneider Electric 6A T Ceramic Cartridge Fuse, 10 x 38mm
- Littelfuse 11A F Ceramic Cartridge Fuse, 10 x 38mm
- Altech 16A F Ceramic Cartridge Fuse, 10 x 38mm
- Altech 4A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 30A F Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 32A F Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 12A F Ceramic Cartridge Fuse, 10 x 38mm
