Altech 4A F Ceramic Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 899-0967
- Mfr. Part No.:
- 2621003
- Manufacturer:
- Altech
Subtotal (1 pack of 10 units)*
MYR148.20
FREE delivery for orders over RM 500.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR14.82 | MYR148.20 |
*price indicative
- RS Stock No.:
- 899-0967
- Mfr. Part No.:
- 2621003
- Manufacturer:
- Altech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 4A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | F | |
| Voltage | 500V ac | |
| Body Material | Ceramic | |
| Overall Length | 38mm | |
| Application Category | aM | |
| Fuse Characteristics | Fast Acting | |
| Series | CH 10x38 | |
| Diameter | 10mm | |
| Standards/Approvals | IEC 60269, RoHS | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 4A | ||
Product Type Cartridge Fuse | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed F | ||
Voltage 500V ac | ||
Body Material Ceramic | ||
Overall Length 38mm | ||
Application Category aM | ||
Fuse Characteristics Fast Acting | ||
Series CH 10x38 | ||
Diameter 10mm | ||
Standards/Approvals IEC 60269, RoHS | ||
- COO (Country of Origin):
- SI
Altech Fast Acting Cylinder Fuses
Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Altech - Fuses
Related links
- Altech 16 A F Ceramic Cartridge Fuse, 10 x 38 mm
- Schneider Electric 6 A F Ceramic Cartridge Fuse, 10 x 38 mm
- Eaton 6 A F Ceramic Cartridge Fuse, 10 x 38 mm
- Bourns 30 A F Ceramic Cartridge Fuse, 10 x 38 mm
- Eaton 32 A F Ceramic Cartridge Fuse, 10 x 38 mm
- Bourns 15 A F Ceramic Cartridge Fuse, 10 x 38 mm
- Legrand 32 A F Ceramic Cartridge Fuse, 10 x 38 mm
- Bourns 20 A F Ceramic Cartridge Fuse, 10 x 38 mm
