Eaton 40A Cartridge Fuses, 22.2 x 58mm
- RS Stock No.:
- 263-142
- Mfr. Part No.:
- C22M40S
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)**
MYR576.55
Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR576.55 | MYR57.655 |
**price indicative
- RS Stock No.:
- 263-142
- Mfr. Part No.:
- C22M40S
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 40A | |
Fuse Size | 22.2 x 58mm | |
Voltage Rating | 690V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 22.2 x 58mm | ||
Voltage Rating 690V | ||
Related links
- Eaton 40A Cartridge Fuses, 22.2 x 58mm
- Eaton 12A Cartridge Fuses, 22.2 x 58mm
- Eaton 125A Cartridge Fuses, 22.2 x 58mm
- Eaton 32A Cartridge Fuses, 22.2 x 58mm
- Eaton 4A Cartridge Fuses, 22.2 x 58mm
- Eaton 10A Cartridge Fuses, 22.2 x 58mm
- Eaton 50A Cartridge Fuses, 22.2 x 58mm
- Eaton 16A Cartridge Fuses, 22.2 x 58mm