C22G32S | Eaton 32A Cartridge Fuses, 22.2 x 58mm | RS
Recently searched

    Eaton 32A Cartridge Fuses, 22.2 x 58mm

    Subtotal (1 pack of 10 units)**

    MYR544.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR544.00MYR54.40

    **price indicative

    RS Stock No.:
    260-731
    Mfr. Part No.:
    C22G32S
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    32A

    Fuse Size

    22.2 x 58mm

    Voltage Rating

    690V

    Related links