100A Cartridge Fuse, 26 x 111mm
- RS Stock No.:
- 261-939
- Mfr. Part No.:
- TCP100A
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)**
MYR1,901.10
Temporarily out of stock - back order for despatch 25/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR1,901.10 | MYR190.11 |
**price indicative
- RS Stock No.:
- 261-939
- Mfr. Part No.:
- TCP100A
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100A | |
Fuse Size | 26 x 111mm | |
Voltage Rating | 690V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 26 x 111mm | ||
Voltage Rating 690V | ||