100A Cartridge Fuse, 76 x 292mm
- RS Stock No.:
- 262-325
- Mfr. Part No.:
- 7.2TFLSJ100
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)**
MYR5,294.25
Temporarily out of stock - back order for despatch 05/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR5,294.25 | MYR1,764.75 |
**price indicative
- RS Stock No.:
- 262-325
- Mfr. Part No.:
- 7.2TFLSJ100
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100A | |
Fuse Size | 76 x 292mm | |
Voltage Rating | 7.2kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 76 x 292mm | ||
Voltage Rating 7.2kV | ||