C22M6 | Eaton 6A Slow-Blow Cartridge Fuse, 22.2 x 58mm | RS
Recently searched

    Eaton 6A Slow-Blow Cartridge Fuse, 22.2 x 58mm

    Subtotal (1 pack of 10 units)**

    MYR197.60

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR197.60MYR19.76

    **price indicative

    RS Stock No.:
    228-926
    Mfr. Part No.:
    C22M6
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    6A

    Fuse Size

    22.2 x 58mm

    Fuse Speed

    aM

    Voltage Rating

    690V

    Related links