Eaton 25A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 228-850
- Mfr. Part No.:
- C22M25
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)**
MYR197.60
Temporarily out of stock - back order for despatch 19/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR197.60 | MYR19.76 |
**price indicative
- RS Stock No.:
- 228-850
- Mfr. Part No.:
- C22M25
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 25A | |
Fuse Size | 22.2 x 58mm | |
Fuse Speed | aM | |
Voltage Rating | 690V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 22.2 x 58mm | ||
Fuse Speed aM | ||
Voltage Rating 690V | ||
Related links
- Eaton 25A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 6A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 2A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 8A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 100A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 16A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 10A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 12A Slow-Blow Cartridge Fuse, 22.2 x 58mm