Maxim Integrated MAX13052ESA+, CAN Transceiver SOIC
- RS Stock No.:
- 190-6950
- Mfr. Part No.:
- MAX13052ESA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6950
- Mfr. Part No.:
- MAX13052ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transceivers | 1 | |
| IC Type | CAN Transceiver IC | |
| Maximum Supply Current | 72 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transceivers 1 | ||
IC Type CAN Transceiver IC | ||
Maximum Supply Current 72 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
±8kV ESD Contact Discharge
±80V Fault Protection
+3.3V Logic Compatible (MAX13054)
High-Speed Operation of Up to 1Mbps
Slope-Control Mode (MAX13052)
Greater than ±12V Common-Mode Range
Low-Current Standby Mode
Silent Mode (MAX13053)
Thermal Shutdown
Short-Circuit Protection
Transmit (TXD) Data Dominant Timeout
Current Limiting
SPLIT Pin (MAX13050/MAX13052)
Applications/Uses
DeviceNet Nodes
Industrial
Medium- and Heavy-Duty Truck Systems
±80V Fault Protection
+3.3V Logic Compatible (MAX13054)
High-Speed Operation of Up to 1Mbps
Slope-Control Mode (MAX13052)
Greater than ±12V Common-Mode Range
Low-Current Standby Mode
Silent Mode (MAX13053)
Thermal Shutdown
Short-Circuit Protection
Transmit (TXD) Data Dominant Timeout
Current Limiting
SPLIT Pin (MAX13050/MAX13052)
Applications/Uses
DeviceNet Nodes
Industrial
Medium- and Heavy-Duty Truck Systems
