Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 240-979
- Mfr. Part No.:
- 098821 T3-2-15542/Z
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR414.45
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR414.45 |
*price indicative
- RS Stock No.:
- 240-979
- Mfr. Part No.:
- 098821 T3-2-15542/Z
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Width | 61mm | |
| Depth | 133mm | |
| Standards/Approvals | CE IEC/EN 60947-3 UL 60947-4-1 VDE 0660 CSA | |
| Hazardous Area Certification | NO | |
| Length | 133mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Width 61mm | ||
Depth 133mm | ||
Standards/Approvals CE IEC/EN 60947-3 UL 60947-4-1 VDE 0660 CSA | ||
Hazardous Area Certification NO | ||
Length 133mm | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Changeover switch is a meticulously engineered solution designed for redefining control in electrical systems. This robust switch excels in demanding environments, providing dependable performance with its maintained operation and dual contact units. With compact dimensions of 133mm in depth, 54mm in height, and 61mm in width, it easily integrates into various installations. The T3 series provides superior switching capacity and is rated for up to 32A at AC-3, ensuring it meets the rigorous demands of modern applications. This switch is not just a component; it represents reliability and quality within electrical engineering, backed by stringent certifications including CE and UL, affirming its compliance with international safety standards. Thanks to its durable construction and thoughtful design, the T3 Changeover switch guarantees longevity and operational efficiency for controlling electrical circuits seamlessly.
Designed for rear mounting to optimise space utilisation
Certified safety ratings enhance user confidence
Versatile application across various motor operations
Addresses stringent electromagnetic compatibility requirements
Features a pollution degree rating of 3 for challenging environments
Incorporates a mechanical lifespan of up to 500,000 operations
Designed for easy installation, fitting multiple mounting positions
Maintains effective thermal stability under demanding conditions
Configured to handle a variety of voltages and operational currents
Provides significant reliability with a control circuit failure statistic of 1 per 100,000 operations
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
