Schneider Electric Mita White Perimeter Trunking - Closed Slot, W150 mm x D60mm, L3m, uPVC
- RS Stock No.:
- 918-2117
- Mfr. Part No.:
- CA3W
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 918-2117
- Mfr. Part No.:
- CA3W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 150 mm | |
| Depth | 60mm | |
| Trunking/Chain Type | Perimeter Trunking | |
| Colour | White | |
| Material | uPVC | |
| Length | 3m | |
| Slot Type | Closed | |
| Series | Mita | |
| Standards Met | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, Cenelec (BSEN50173/EN50173), DDA, ISO/IEC11801, TIA569B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 150 mm | ||
Depth 60mm | ||
Trunking/Chain Type Perimeter Trunking | ||
Colour White | ||
Material uPVC | ||
Length 3m | ||
Slot Type Closed | ||
Series Mita | ||
Standards Met ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, Cenelec (BSEN50173/EN50173), DDA, ISO/IEC11801, TIA569B | ||
- COO (Country of Origin):
- GB

