- RS Stock No.:
- 241-6173
- Mfr. Part No.:
- 3240198
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR173.416
Units | Per Unit | Per Pack* |
10 + | MYR173.416 | MYR1,734.16 |
*price indicative |
- RS Stock No.:
- 241-6173
- Mfr. Part No.:
- 3240198
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's cable duct is for installation and mounting in control cabinets.
Length 2000 mm
Width 40 mm
Height 80 mm
Width 40 mm
Height 80 mm
Specifications
Attribute | Value |
---|---|
Width | 40 mm |
Depth | 80mm |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | CD 40X80 |