- RS Stock No.:
- 211-0354
- Mfr. Part No.:
- KBA25ED2303TW
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 6)
MYR748.365
Units | Per Unit | Per Pack* |
6 + | MYR748.365 | MYR4,490.19 |
*price indicative |
- RS Stock No.:
- 211-0354
- Mfr. Part No.:
- KBA25ED2303TW
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KBA, with operational current of 25 A at 35°C, is a straight length Busbar trunking for lighting and power socket distribution. It has 3 tap-off outlets.
It is very rigid
IP55 guarantees trunking protection against
splashes and dust
IP55 guarantees trunking protection against
splashes and dust
Specifications
Attribute | Value |
---|---|
Width | 3140 mm |
Depth | 30mm |
Trunking/Chain Type | Busbar Trunking |
Colour | White |
Length | 3m |
Series | Canalis KBA |
Better World Verification | Green Premium |
Better World Product | Yes |