Schneider Electric Polypropylene Cable Trunking Accessory MUR 8 mm 42 mm
- RS Stock No.:
- 358-349
- Mfr. Part No.:
- MUR39007
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
MYR16.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR16.95 |
| 10 - 24 | MYR15.59 |
| 25 + | MYR14.07 |
*price indicative
- RS Stock No.:
- 358-349
- Mfr. Part No.:
- MUR39007
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Entry | |
| Material | Polypropylene | |
| Colour | White | |
| Series | MUR | |
| For Use With | Up to 3 cables | |
| Standards/Approvals | RoHS, IP55, NF & AENOR certified | |
| Height | 8mm | |
| Width | 42 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Entry | ||
Material Polypropylene | ||
Colour White | ||
Series MUR | ||
For Use With Up to 3 cables | ||
Standards/Approvals RoHS, IP55, NF & AENOR certified | ||
Height 8mm | ||
Width 42 mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Cable Entry is compatible with the Mureva Styl range and allows for the entry of 3 cables. It features easy valve access and is suitable for both indoor and outdoor use. The material used is a combination of SEBS and PP (polypropylene), ensuring durability and flexibility. The product is sold in a set of 10 units.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl
- Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl
- nVent CADDY Steel Cable Trunking Accessory KLICK
- Schneider Electric Polypropylene Cable Entry System for Use with Enclosures, 148 x 58 x 15mm
- Legrand Polyamide Cable Trunking Accessory, 100 x 40mm
- Schneider Electric Mureva Styl Series TPE Cable Entry Membrane for Use with Mureva Styl, 71 x 71 x 26mm
- Schneider Electric Cable Trunking Accessory
- Schneider Electric Plastic Cable Trunking Accessory, Canalis KT / Kaedra

