Recently searched

    Analog Devices 3.3 V Cable Transceiver 32-Pin BGA, LTM2882IY-3#PBF

    RS Stock No.:
    760-3338
    Mfr. Part No.:
    LTM2882IY-3#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Cable Transceivers
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    MYR99.71

    unitsPer Unit
    1 +MYR99.71
    Packaging Options:
    RS Stock No.:
    760-3338
    Mfr. Part No.:
    LTM2882IY-3#PBF
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    RS-232 Line Drivers and Receivers, Linear Technology


    Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

    Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage


    RS-232 Line Drivers and Receivers

    Specifications

    AttributeValue
    Number of Transmitters2 (RS232)
    Number of Receivers2 (RS232)
    Number of Transceivers2 (RS232)
    Number of Drivers per Line2 (RS232)
    Number of Receivers per Line2 (RS232)
    Data Rate10Mbps
    Mounting TypeSurface Mount
    Package TypeBGA
    Pin Count32
    Transmitter Signal TypeSingle Ended
    Receiver Signal TypeSingle Ended
    Interface StandardsRS-232
    Power Supply TypeSingle
    Typical Single Supply Voltage3.3 V
    Maximum Operating Temperature+85 °C
    Height3.42mm
    Width11.25mm
    Dimensions15 x 11.25 x 3.42mm
    Length15mm
    Minimum Operating Temperature-40 °C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    MYR99.71

    unitsPer Unit
    1 +MYR99.71
    Packaging Options: