Recently searched

    Analog Devices 3.3 V Differential Cable Transceiver 32-Pin LGA, LTM2881CV-3#PBF

    RS Stock No.:
    760-3287
    Mfr. Part No.:
    LTM2881CV-3#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Cable Transceivers
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    MYR91.53

    unitsPer Unit
    1 +MYR91.53
    Packaging Options:
    RS Stock No.:
    760-3287
    Mfr. Part No.:
    LTM2881CV-3#PBF
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    RS-485 Line Drivers and Receivers, Linear Technology


    Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

    The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

    Balanced line offers excellent noise rejection


    RS-485 Line Drivers and Receivers

    Specifications

    AttributeValue
    Number of Transmitters1 (RS232), 1 (RS485)
    Number of Receivers1 (RS232), 1 (RS485)
    Number of Transceivers1
    Number of Drivers per Line1 (RS232), 1 (RS485)
    Number of Receivers per Line1 (RS232), 1 (RS485)
    Data Rate20Mbps
    Mounting TypeSurface Mount
    Package TypeLGA
    Pin Count32
    Transmitter Signal TypeSingle Ended
    Receiver Signal TypeDifferential
    Interface StandardsRS-422/ RS-485
    Power Supply TypeSingle
    Typical Single Supply Voltage3.3 V
    Width11.25mm
    Height2.8mm
    Length15mm
    Minimum Operating Temperature0 °C
    Dimensions15 x 11.25 x 2.8mm
    Maximum Operating Temperature+70 °C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    MYR91.53

    unitsPer Unit
    1 +MYR91.53
    Packaging Options: