- RS Stock No.:
- 333-9828
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Cable Tie, Hook and Loop, 5m x 16 mm, White Nylon
MYR46.19
1 Reel of 5 Metre(s)
RS Stock No.: 179-7181
- RS Stock No.:
- 333-9828
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Hook and Loop Reels
Double-sided hook and loop tape that is ideal to help you manage cables and wires.
Features and Benefits
Features and Benefits
• Quick and convenient bundling of category cables and wires
• Cut to length to suit required bundle diameters, eliminating waste
• Quick and easy to install
• Textile material prevents damage to cables
Fabric Hook and Loop
Specifications
Attribute | Value |
---|---|
Length | 5m |
Width | 16 mm |
Colour | White |
Material | Fabric |