- RS Stock No.:
- 179-7181
- Manufacturer:
- RS PRO
420 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Reel of 5 Metre(s)
MYR46.19
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR46.19 | MYR9.238 |
5 + | MYR38.01 | MYR7.602 |
*price indicative |
- RS Stock No.:
- 179-7181
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro Hook and Loop Reels
Introducing RS PRO Hook and Loop Reels, a range of highly durable self-adhesive hook and loop fasteners that allow you to keep your cables and wires neatly managed in an efficient way. The RS PRO range of hook and loop reels also come in a variety of colours, allowing you to colour code your cables accordingly. Both the loop tape and hook tape are made from a soft yet tough nonabrasive fabric material, reducing the risk of damage to wires and cables. RS PRO hook and loop reels can also be cut to the desired length, making them a very versatile self-adhesive tape.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop reel fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop reel fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
Quick and convenient bundling of category cables and wires
Quick and easy to install
Textile material prevents damage to cables
Reels can be easily cut to length
Variety of colours to help organise further
Attachable to a number of materials by gluing, sewing, stapling and much more
Quick and easy to install
Textile material prevents damage to cables
Reels can be easily cut to length
Variety of colours to help organise further
Attachable to a number of materials by gluing, sewing, stapling and much more
Why use a hook and loop fastener?
Unlike adhesive fasteners, hook and loop fasteners can be used for a wide range of applications such as keeping leads neatly collected away for a PA system, to keep cables and wires bundled together in an office and much more. They're extremely quick and easy to install and are highly versatile, allowing you to switch from one application to another without causing damage to the product.
Can you wash a hook and loop fastener?
RS PRO hook and loop fasteners are machine washable, meaning that any dirt can easily be washed off without staining or damaging the product.
How do you attach a hook and loop fastener?
A hook and loop fastening can be attached free hand, or they can be firmly and securely attached to other materials by gluing, sewing, stapling and more, allowing the fastener to be used in a number of environments.
Attribute | Value |
---|---|
Length | 5m |
Width | 16 mm |
Colour | White |
Material | Nylon 66 |
Type | Hook and Loop |