Panduit Neutral White Screw Cable Tie Mount 18.3mm x 50.8 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-015
Distrelec Article No.:
303-72-847
Mfr. Part No.:
PP1S-S10-X
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Colour

Neutral White

Product Type

Cable Tie Mount

Length

50.8mm

Width

18.3mm

Fixing Hole Diameter

5.1mm

Material

Polyamide 66

Series

Pan-Post

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

UL Recognised