RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 6 mm Cable Diameter
- RS Stock No.:
- 733-712
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 15 metres)*
MYR980.76
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR980.76 | MYR65.384 |
*price indicative
- RS Stock No.:
- 733-712
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Maximum Cable Diameter | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber | ||
Sleeve Length 15m | ||
Braided Yes | ||
Maximum Cable Diameter 6mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals V2 | ||
- COO (Country of Origin):
- GB
The RS PRO Fire Sleeve is engineered to protect hoses, wires, and cables from intense heat and occasional flames. Constructed from braided fibreglass yarns and coated in high-grade silicone rubber, it effectively sheds molten splash, slag, and welding sparks. This flexible sleeve is Ideal for demanding sectors like metallurgy and petrochemicals, providing essential insulation and environmental resistance.
Continuous working temperature 200°C
Maximum short time exposure 1650°C
Excellent molten splash resistance
Protects against ozone and UV
Related links
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 63 mm Cable Diameter
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 114 mm Cable Diameter
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 127 mm Cable Diameter
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicon Rubber Silver Cable Sleeve, 15000mm Length 10 mm Cable Diameter
