Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve, 29.5mm Length 7 mm Cable Diameter,
- RS Stock No.:
- 535-366
- Mfr. Part No.:
- 1410084
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 535-366
- Mfr. Part No.:
- 1410084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Sleeve Length | 29.5mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CES-SRG-BK-2X7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Sleeve Length 29.5mm | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CES-SRG-BK-2X7 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable Sleeve offers an innovative solution for managing cables and protecting them in diverse environments. Designed to accommodate two conductors, it features a slotted design which enhances usability and convenience during installation. Crafted from high quality NBR material, this robust sleeve delivers outstanding durability while maintaining flexibility. With its compact size and efficient dimensions, it optimally maintains cable organization in control cabinets and other electrical installations.
Designed to handle multiple cables enhancing organisation and neatness
Constructed from NBR material for superior resilience and longevity
Compliant with environmental standards for eco conscious applications
Facilitates easy installation with its user friendly slotted structure
Related links
- Festo Cylinder Assembly DACS-25-A-R3-S, For Use With Clamping Components
- Festo Cylinder Assembly DACS-40-A-S, For Use With Clamping Components
- Festo Cylinder Assembly DACS-16-A-S, For Use With Clamping Components
- Festo Cylinder Assembly DACS-16-A-R3-S, For Use With Clamping Components
- Festo Cylinder Assembly DACS-20-A-S, For Use With Clamping Components
- Festo Cylinder Assembly DACS-20-A-R3-S, For Use With Clamping Components
- Festo Cylinder Assembly DACS-40-A-R3-S, For Use With Clamping Components
- Festo Cylinder Assembly FLSR-25-L, For Use With Cylinder Mounting
