RND Expandable Braided PET Black Cable Sleeve, 29mm Diameter, 20m Length, RND 465 Series
- RS Stock No.:
- 492-267
- Mfr. Part No.:
- RND 465-01386
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 492-267
- Mfr. Part No.:
- RND 465-01386
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 29mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 20m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 29mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 20m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable sleeve is expertly crafted to provide unmatched protection for your vital electrical wiring and piping systems. With its high abrasion resistance and exceptional flexibility, it adapts seamlessly to various operational environments. Designed to withstand temperatures ranging from a chilling -50°C to a sizzling 150°C, this protective sleeve employs flame-retardant materials to ensure safety in demanding conditions. The clever woven design allows for easy installation, enabling users to wrap it snugly around their components without hassle. Available in black or orange with a white tracer, this aesthetically pleasing sleeve is as functional as it is stylish, making it ideal for both professional and DIY applications.
Exceptional thermal stability ensures resilience under extreme temperatures
Varied diameter options offer versatility to suit different applications
Low water absorption increases durability in damp conditions
Halogen-free composition promotes safer use in sensitive settings
Very good UV resistance extends the product's lifespan outdoors
Varied diameter options offer versatility to suit different applications
Low water absorption increases durability in damp conditions
Halogen-free composition promotes safer use in sensitive settings
Very good UV resistance extends the product's lifespan outdoors