RS PRO EC Slide-On Cable Marker, Black, Pre-printed "V", 7.4 mm Cable Yellow, 3.6 mm Cable

Bulk discount available

Subtotal (1 reel of 500 units)*

MYR36.52

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Unit*
1 - 14MYR36.52MYR0.073
15 - 74MYR35.81MYR0.072
75 +MYR29.47MYR0.059

*price indicative

RS Stock No.:
812-1039
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

V

Series

EC

Maximum Cable Diameter

7.4mm

Minimum Cable Diameter

3.6mm

Legend Colour

Black

Length

5mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Resistance Features

Grease Resistant, Oil Resistant

COO (Country of Origin):
TW

RS Slide-On Cable Markers EC-2


These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-2 type cable markers feature high quality flexible interior, to fit cables range from 3.7 to 7.4mm. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC

Oil and grease resistant

Maximum temperature 85°C

Delivered in a Roll

Related links