HellermannTyton Ovalgrip Slide On Cable Marker, Pink, Pre-printed "R", 1.2 → 2.3mm Cable, 533-00024
- RS Stock No.:
- 322-4805
- Mfr. Part No.:
- 533-00024
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 322-4805
- Mfr. Part No.:
- 533-00024
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | R | |
| Minimum Cable Diameter | 1.2mm | |
| Series | Ovalgrip | |
| Cable Diameter Range | 1.2 → 2.3mm | |
| Maximum Cable Diameter | 2.3mm | |
| Colour | Pink | |
| Length | 4mm | |
| Quantity | 1000 | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Resistant To | Acids, Bases, Greases, Oils | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend R | ||
Minimum Cable Diameter 1.2mm | ||
Series Ovalgrip | ||
Cable Diameter Range 1.2 → 2.3mm | ||
Maximum Cable Diameter 2.3mm | ||
Colour Pink | ||
Length 4mm | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Resistant To Acids, Bases, Greases, Oils | ||
Operating Temperature Range -65 → +105 °C | ||
- COO (Country of Origin):
- FR
Ovalgrip PVC Cable Markers on Reels
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers
HellermannTyton Cable Markers
The HellermannTyton cable marker is used for marking cable, conduit, switchgear, etc. The pink marker has a specially designed profile that allows a single size to easily fit a range of cable diameters. It can be applied directly to the cable before termination, or simply slide the marker onto a tag and cable tie to the equipment to be marked. The shape gives a snug fit onto the cable, ensuring the marker do not easily slip down or around the wire.
Features and Benefits
• Oval shaped, allowing one size to fit a range of cable diameters
• Markers are straight cut and can be placed side by side to form a complex reference
• Can be applied directly to the wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z and standard electrical symbols
• Supplied in reels of 1000 markers
• Markers are straight cut and can be placed side by side to form a complex reference
• Can be applied directly to the wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z and standard electrical symbols
• Supplied in reels of 1000 markers
Applications
• Identifying large cable bundles
Certifications
• BS approved
