Legrand 0383 Adhesive Cable Marker, Yellow, Pre-printed "P", 038345
- RS Stock No.:
- 687-985
- Mfr. Part No.:
- 038345
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
MYR129.99
FREE delivery for orders over RM 500.00
Last RS stock
- Final 238 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR129.99 | MYR1.30 |
*price indicative
- RS Stock No.:
- 687-985
- Mfr. Part No.:
- 038345
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Adhesive Cable Marker | |
| Legend | P | |
| Series | 0383 | |
| Legend Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Adhesive Cable Marker | ||
Legend P | ||
Series 0383 | ||
Legend Colour Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter P is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
Black letter on yellow background
Ruler of 30 markers
Related links
- Phoenix Contact WMTB HF Adhesive Cable Marker Pre-printed "0", 0830412
- Phoenix Contact WML HF Adhesive Cable Marker Pre-printed "0", 0830819
- Phoenix Contact UC-WMTBA Adhesive Cable Marker Pre-printed "0", 0820471
- Phoenix Contact UC-WMT Adhesive Cable Marker Pre-printed "0", 0819408 Flammability rating according to UL
- Phoenix Contact US-WMTB Adhesive Cable Marker Pre-printed "0", 0828959 Flammability rating according to UL 94
- Phoenix Contact US-WMTB Adhesive Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94
- Phoenix Contact US-WMT Adhesive Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Adhesive Cable Marker Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
