TE Connectivity RAYCHEM SBP Cable Marker, White, 12.1 mm Cable, 6.1 mm Cable, CN9922-000

N

Subtotal (1 reel of 5000 units)*

MYR3,806.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR3,806.75MYR0.761

*price indicative

RS Stock No.:
685-391
Mfr. Part No.:
CN9922-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

RAYCHEM SBP

Minimum Cable Diameter

6.1mm

Maximum Cable Diameter

12.1mm

Colour

White

Length

111.16m

Width

25.4 mm

Printable

Yes

Material

Clear Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity SBP Clear vinyl film with a white thermal transfer printable area, designed for high-quality labelling. Upon application, the clear film over-laminates and protects the printed area, ensuring durability. The label colors conform to TIA-606-D standards. Supplied with a permanent acrylic-based adhesive and a white liner with reference holes for printer sensor detection, the self-laminating feature protects the printed area from exposure to fluids, moisture, and mechanical abrasion, making it Ideal for harsh environments.

Thermal transfer printable for Durable markings

Over lamination protects the printed area and enhances print durability

Variety of label layouts and roll core diameters

Related links