Phoenix Contact PLUGTRAB PT Plug-In Clip-On/Tie-On Cable Marker, Black, 2920146

Subtotal (1 unit)*

MYR856.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR856.49

*price indicative

RS Stock No.:
607-249
Mfr. Part No.:
2920146
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Clip-On/Tie-On Cable Marker

Fixing Method

Plug-In

Series

PLUGTRAB PT

Legend Colour

Black

Length

65.5mm

Width

17.5 mm

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

DIN EN 61643-21, EAC Approval ID:RU C-DE.*09.B.00169, IEC 61643-21, UL Approval ID:File E 138168, VDE 0110-1/IEC 60664-1

COO (Country of Origin):
DE
The Phoenix Contact surge protection plug is an essential component designed for MCR technology applications. Engineered with an integrated diagnostic feature, this device ensures continuous monitoring, signalling potential issues through an optical display and a remote indicator contact. Its two-piece design enhances maintenance simplicity, allowing for quick replacements without compromising signal integrity. With a nominal voltage of 24 V AC, the plug is exceptionally versatile, catering to diverse needs across various installations. This product stands out for its user-friendly features, optimising both efficiency and safety in surge protection.

Optical signalling ensures immediate awareness of device status

Two-piece design facilitates effortless maintenance

Impedance-neutral insertion maintains signal continuity during work

Extensive product range supports various MCR application needs

Compatible with CHECKMASTER 2 for easy testing and documentation

Crafted from durable PA 6.6 housing material for long-lasting use

Compact dimensions allow for seamless integration into existing systems

Designed to operate in a broad temperature range for versatile environmental adaptability

Related links