Schneider Electric Linergy TR Clip-On Clip-On/Tie-On Cable Marker, White, 3.5 mm Cable, 2 mm Cable, NSYTRABCV23
- RS Stock No.:
- 590-006
- Mfr. Part No.:
- NSYTRABCV23
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 500 units)*
MYR2.83
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2.83 | MYR0.006 |
*price indicative
- RS Stock No.:
- 590-006
- Mfr. Part No.:
- NSYTRABCV23
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Clip-On/Tie-On Cable Marker | |
| Fixing Method | Clip-On | |
| Series | Linergy TR | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 3.5mm | |
| Legend Colour | White | |
| Length | 1.675cm | |
| Width | 1.850cm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Clip-On/Tie-On Cable Marker | ||
Fixing Method Clip-On | ||
Series Linergy TR | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 3.5mm | ||
Legend Colour White | ||
Length 1.675cm | ||
Width 1.850cm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Schneider Electric Marking sleeve is designed for clip-on installation, ensuring quick and secure attachment. It is compatible with cables having a C.S.A. from 2mm to 3.5mm. Ideal for efficient cable identification, it enhances organization in electrical setups.
Polyamide material
0.41 g weight
Related links
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830782
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830783
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830785
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830784
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 2.9 mm Cable 0830781
- Phoenix Contact 5 (15X5)R C1 WH/BK 3.5 mm Cable White 1116191
- TE Connectivity TRSA Cable Marker Pre-printed "2" 2 mm Cable, TRSA-1019/E/1/2
- TE Connectivity TRSA Cable Marker Pre-printed "B 0 to 9 Earth 6 mm Cable

