Weidmüller TMX Cable Markers, 1748820000
- RS Stock No.:
- 578-236
- Mfr. Part No.:
- 1748820000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 500 units)*
MYR712.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR712.82 | MYR1.426 |
*price indicative
- RS Stock No.:
- 578-236
- Mfr. Part No.:
- 1748820000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Markers | |
| Series | TMX | |
| Length | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Markers | ||
Series TMX | ||
Length 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller TMX Earth Terminal Block, 1748820000
- WAGO 2-Way Earth Terminal Block 0.14/0.5 mm² Wire Polyamide 66 Housing ATEX
- nVent ERICO 14-Way Earth Terminal Block Aluminium Housing
- nVent ERICO 20-Way Earth Terminal Block Aluminium Housing
- nVent ERICO 32-Way Earth Terminal Block Aluminium Housing
- Legrand DIN Rail Earth Terminal Block Screw
- Legrand DIN Rail Earth Terminal Block Screw
- RS PRO 2-Way Earth Terminal Block 0.2 to 4 AWG Wire Nylon Housing
