Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-366
- Mfr. Part No.:
- 0826640:G
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR71.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR71.97 | MYR1.439 |
*price indicative
- RS Stock No.:
- 557-366
- Mfr. Part No.:
- 0826640:G
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Labelled conductor marker is specifically designed to enhance wire identification in various applications. The marking collar provides clear visibility with its silver lettering, making it ideal for environments where quick recognition is crucial. Constructed from durable stainless steel, it ensures longevity and resilience, even in challenging conditions. The slide-on mounting type allows for effortless installation, saving valuable time during setup. Suitable for a range of diameters, this product accommodates various cable sizes, simplifying inventory management for both professional and personal use. The innovative design underlines ease of operation while maintaining a professional appearance, making it a perfect choice for industries requiring reliable identification solutions.
Exceptional durability thanks to stainless steel construction
Clear and visible silver lettering enhances identification
Slide-on mounting ensures hassle-free application
Accommodates a wide range of cable diameters for versatility
Designed for both professional and personal use in various environments
Focused on providing reliability and efficiency in wire marking
