HellermannTyton Identification Tags for Cable Bundle for Large Cable Bundles And Wires
- RS Stock No.:
- 433-906
- Mfr. Part No.:
- 556-80520
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
MYR5,080.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR5,080.04 | MYR5.08 |
*price indicative
- RS Stock No.:
- 433-906
- Mfr. Part No.:
- 556-80520
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Identification Tags for Cable Bundle | |
| Product Type | Cable Marker Accessory | |
| For Use With | Large Cable Bundles And Wires | |
| Material | Polyurethane | |
| Standards/Approvals | UL 94 V0 (3 mm), MIL-STD-202G Method 215K, SAE - AS81531, ISO 4589, ELV (Article 4 - 2), DIN EN ISO 2811-2, DIN 53504, RoHS | |
| Series | TAGPU | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Identification Tags for Cable Bundle | ||
Product Type Cable Marker Accessory | ||
For Use With Large Cable Bundles And Wires | ||
Material Polyurethane | ||
Standards/Approvals UL 94 V0 (3 mm), MIL-STD-202G Method 215K, SAE - AS81531, ISO 4589, ELV (Article 4 - 2), DIN EN ISO 2811-2, DIN 53504, RoHS | ||
Series TAGPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Thermal transfer identification tag designed for large cable bundles and wires. Made from durable polyurethane (PUR), it offers high resistance to UV exposure, chemicals, and mechanical stress. The tag is formatted in a ladder-style design, allowing for easy application with cable ties.
Halogen Free
Good mechanical strength and highly flexible
RoHS compliant
Related links
- HellermannTyton Identification Tags for Cable Bundle for Large Cable Bundles And Wires
- HellermannTyton Identification Tag for Large Cable Bundles And Wires
- HellermannTyton Cable Tag for Large Cable Bundles And Wires
- HellermannTyton Cable Marker for Large Cable Bundles And Wires
- HellermannTyton Identification Cable Tie 110 mm x 2.5 mm, Natural Polyamide 66
- Cable Markers
- HellermannTyton Self-Laminating Label for Cables and Wires
- ABB RFID Tag RFID System SER ABB RFID tags
