- RS Stock No.:
- 696-4430
- Mfr. Part No.:
- MB3CG-S3
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 696-4430
- Mfr. Part No.:
- MB3CG-S3
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MotionGrade M23 B Cord Grip Backshells
From Amphenol, this cord grip backshell is for use with B Series MotionGrade M23 connectors, and maintains an IP67 level of protection while providing strain relief. Includes a gasket, nut and seal.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Thread Size | M23 |
Maximum Cable Diameter | 17mm |
Minimum Cable Diameter | 14.5mm |
Material | Die Cast Zinc |
Colour | Grey |
Series | MotionGrade |
IP Rating | IP67 |
Locknut Included | Yes |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |