- RS Stock No.:
- 665-7946
- Mfr. Part No.:
- 0 968 20
- Manufacturer:
- Legrand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-7946
- Mfr. Part No.:
- 0 968 20
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
Product Details
Legrand IP55 PG plastic cable glands
A range of grey Legrand cable glands with flexible flaps designed for application that require IP55 protection and a good hold on the cables.
Approvals
Conforms to UTE C 68-300 and 68-311
Specifications
Attribute | Value |
---|---|
Thread Size | PG 7 |
Maximum Cable Diameter | 6mm |
Minimum Cable Diameter | 3.5mm |
Material | Polyamide |
Colour | Grey |
Series | 968 |
IP Rating | IP55 |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |