Entrelec Black Nitrile Rubber (NBR) Cable Gland O-Ring, M32x

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

MYR500.00

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
500 - 2000MYR1.00MYR500.00
2500 - 4500MYR0.913MYR456.50
5000 - 7000MYR0.84MYR420.00
7500 - 9500MYR0.778MYR389.00
10000 +MYR0.724MYR362.00

*price indicative

RS Stock No.:
274-8967
Mfr. Part No.:
1SNG609014R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Gland O-Ring

Thread Size

M32

Material

Nitrile Rubber (NBR)

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

1SNG6090

COO (Country of Origin):
TR
The Entrelec Washer gaskets ensure IP rating for rough surfaces or through holes. This washer gasket is primarily made from NBR material and available in black colour.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy