- RS Stock No.:
- 184-5164
- Mfr. Part No.:
- 910503910333
- Manufacturer:
- Philips
Discontinued product
- RS Stock No.:
- 184-5164
- Mfr. Part No.:
- 910503910333
- Manufacturer:
- Philips
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledinaire range contains a selection of popular off-the-shelf LED luminaires. Reliable, energy efficient and affordable.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 220 → 240 V |
Depth | 34 mm |
Dimensions | 175 Dia. x 34 mm |
Diameter | 175mm |
Wattage | 23 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Series | DN065B |
Lamp Supplied | Yes |
Current Rating | 6.07 (Inrush) A |
Standards Met | CE Certified |
Cut-out Size | 200 Dia.mm |