- RS Stock No.:
- 127-1355
- Mfr. Part No.:
- UCLED22W3K
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1355
- Mfr. Part No.:
- UCLED22W3K
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge Linkable LED Striplight
The Knightsbridge UCLED is perfect for kitchen, under cabinet lighting and retail applications by being mountable horizontally or vertically. These slim LEDs provide a high output, with high energy efficiency and a long life. The UCLED lights can be linkable by an end to end coupler, while still being independently switched.
Features and Benefits
Linkable led lamps
Perfect for undercabinet lighting
Energy Rating: A
Lifetime Hours: 30000
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Strip Light |
Voltage Rating | 230 V ac |
Length | 1.438 m |
Width | 25 mm |
Depth | 36 mm |
Dimensions | 1438 x 25 x 36 mm |
Wattage | 22 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Diffuser Finish | Opal |
Standards Met | CE, EN 60598 |
Lamp Supplied | Yes |
Current Rating | 180 mA |
EU Energy Efficiency Rating | A |
Series | UCLED |