- RS Stock No.:
- 122-2261
- Mfr. Part No.:
- 43333
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 122-2261
- Mfr. Part No.:
- 43333
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania CONVENIO Linear LED Lighting System
Features and Benefits
Convenio is a range of products that create a modular lighting system covering most of spot, linear and area lighting applications
Unified electrical and mechanical interface allows the customer to create a variety of lighting schemes
Contemporary and minimalist ultra slim design
Seamless mounting brackets for easy installation
Convenio Linear is a slim homogenous LED linear light used for undercabinet, wall and ceiling lighting applications
Convenio Linear Spot light is used for wall washing or suspended table lamp applications
Convenio Spot is a LED Spot light used for accent lighting with a high lumen output of 400lm
Various accessories (flat corner, Inside corner, outside corner, dimmable sensor switch) available for personalisation
Available in warm white 3000K
Unified electrical and mechanical interface allows the customer to create a variety of lighting schemes
Contemporary and minimalist ultra slim design
Seamless mounting brackets for easy installation
Convenio Linear is a slim homogenous LED linear light used for undercabinet, wall and ceiling lighting applications
Convenio Linear Spot light is used for wall washing or suspended table lamp applications
Convenio Spot is a LED Spot light used for accent lighting with a high lumen output of 400lm
Various accessories (flat corner, Inside corner, outside corner, dimmable sensor switch) available for personalisation
Available in warm white 3000K
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Strip Light |
Voltage Rating | 12 V |
Length | 61 mm |
Width | 30 mm |
Depth | 15 mm |
Dimensions | 61 x 30 x 15 mm |
Wattage | 2 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Dimmable | Yes |
Standards Met | CE |
Lamp Supplied | Yes |
Model | Convenio Linear |