Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V
- RS Stock No.:
- 282-2348
- Mfr. Part No.:
- FB50160Q1
- Manufacturer:
- Rockwell Automation
Subtotal (1 pack of 8 units)*
MYR356.712
FREE delivery for orders over RM 500.00
In Stock
- Plus 40 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 8 + | MYR44.589 | MYR356.71 |
*price indicative
- RS Stock No.:
- 282-2348
- Mfr. Part No.:
- FB50160Q1
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Rated Operational Voltage | 1000 V | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | FB50 | |
| Standards/Approvals | UL | |
| Current Rating | 295A | |
| Series | CUBIC Cu-flex | |
| Colour | Yellow, Green, Dark Grey | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Rated Operational Voltage 1000 V | ||
Product Type Busbar | ||
Material Copper | ||
Range FB50 | ||
Standards/Approvals UL | ||
Current Rating 295A | ||
Series CUBIC Cu-flex | ||
Colour Yellow, Green, Dark Grey | ||
- COO (Country of Origin):
- DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".
No cutting, stripping, or drilling required for installation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Note
Length x Width x Depth
160 x 20 x 2.5 mm
160 x 20 x 2.5 mm
Related links
- Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB243 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB100 CUBIC Cu-flex Busbar, 1000 V
- Rockwell Automation Copper FB25 CUBIC Cu-flex Busbar, 1000 V
- Connector Tool Kits
- Toggle Clamp
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
