Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch

Subtotal (1 unit)*

MYR116.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.60

*price indicative

RS Stock No.:
273-2434
Mfr. Part No.:
140UT-D-W453
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Range

140UT

Electrical Phase

3

Standards/Approvals

No

Pitch

45mm

Current Rating

64A

Series

140UT

COO (Country of Origin):
ES
The Rockwell Automation three-phase compact bus bar for 140UT moulded case circuit breakers.

3 connections

Related links