Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch
- RS Stock No.:
- 273-2433
- Mfr. Part No.:
- 140UT-D-W452
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR98.10
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.10 |
*price indicative
- RS Stock No.:
- 273-2433
- Mfr. Part No.:
- 140UT-D-W452
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Range | 140UT | |
| Electrical Phase | 3 | |
| Standards/Approvals | No | |
| Current Rating | 64A | |
| Series | 140UT | |
| Pitch | 45mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Range 140UT | ||
Electrical Phase 3 | ||
Standards/Approvals No | ||
Current Rating 64A | ||
Series 140UT | ||
Pitch 45mm | ||
- COO (Country of Origin):
- ES
The Rockwell Automation three-phase compact bus bar for 140UT moulded case circuit breakers.
2 connections
Related links
- Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140UT Feeder Terminal for use with Compact Busbar
- Allen Bradley 140UT Link Module for use with Motor Protection Circuit Breakers
- Siemens SIRIUS 3RM1 3 Phase Busbar, 45 mm Pitch
- Lovato 11SMX90 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
